STMicroelectronics STM32H573RIT6, 32 bit 32 Bit MCU, STM32 Microcontroller, 250 MHz, 2MB FLASH, 64-Pin LQFP
- RS Stock No.:
- 152-061
- Mfr. Part No.:
- STM32H573RIT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 160 units)*
€912.00
(exc. VAT)
€1,121.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €5.70 | €912.00 |
*price indicative
- RS Stock No.:
- 152-061
- Mfr. Part No.:
- STM32H573RIT6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 1 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 140 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Minimum Supply Voltage | 1.7V | |
| ADCs | 2 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 24 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 1 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 140 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Minimum Supply Voltage 1.7V | ||
ADCs 2 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 24 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The STMicroelectronics high-performance microcontrollers of the STM32H5 series, based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types.
Includes ST state-of-the-art patented technology
4-Kbyte data cache for external memories
Flexible life cycle scheme with secure debug authentication
Preconfigured immutable root of Trust (ST-iROT)
Secure firmware upgrade support with TF-M
Two AES coprocessors including one with DPA resistance
Related links
- STMicroelectronics STM32H573RIT6 STM32 Microcontroller 2MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H573RIV6 STM32 Microcontroller 2MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H573VIT6 STM32 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573IIT6 STM32 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573IIK6 STM32 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573VIT3Q STM32 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573IIT3Q STM32 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573ZIT6 STM32 Microcontroller 2MB FLASH, 144-Pin LQFP
