STMicroelectronics STM32H523CET6, 32 bit ARM Cortex M33, STM32 Microcontroller, 250 MHz, 256kB FLASH, 48-Pin LQFP

Subtotal (1 pack of 2 units)*

€11.42

(exc. VAT)

€14.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 230 unit(s) shipping from 25 November 2026
  • Plus 250 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€5.71€11.42

*price indicative

RS Stock No.:
152-185
Mfr. Part No.:
STM32H523CET6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

250MHz

RAM Size

272kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

9mm

Standards/Approvals

SESIP3 and PSA Level 3 Certified

Height

7mm

Analogue Comparators

1

Number of Programmable I/Os

112

Length

5.3mm

DACs

2 x 12 Bit

Minimum Supply Voltage

1.7V

ADCs

2 x 12 Bit

Instruction Set Architecture

Arm Cortex

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

16

COO (Country of Origin):
CN
The STMicroelectronics high-performance microcontrollers of the STM32H5 series, based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types.

Includes ST state-of-the-art patented technology

4-Kbyte data cache for external memories

Up to eight configurable SAU regions

Trust Zone aware and securable peripherals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy