STMicroelectronics STM32H573AII3Q, 32 bit 32 Bit MCU, STM32 Microcontroller, 250 MHz, 2MB FLASH, 169-Pin UFBGA
- RS Stock No.:
- 152-196
- Mfr. Part No.:
- STM32H573AII3Q
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 416 units)*
€3,124.99
(exc. VAT)
€3,843.84
(inc. VAT)
- Shipping from 21 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 416 + | €7.512 | €3,124.99 |
*price indicative
- RS Stock No.:
- 152-196
- Mfr. Part No.:
- STM32H573AII3Q
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 169 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 250MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 9mm | |
| Standards/Approvals | ECOPACK2, NIST SP800-90B | |
| Length | 5.3mm | |
| Height | 7mm | |
| Analogue Comparators | 2 | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 140 | |
| Minimum Supply Voltage | 1.7V | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 24 | |
| Automotive Standard | No | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 169 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 250MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 9mm | ||
Standards/Approvals ECOPACK2, NIST SP800-90B | ||
Length 5.3mm | ||
Height 7mm | ||
Analogue Comparators 2 | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 140 | ||
Minimum Supply Voltage 1.7V | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 24 | ||
Automotive Standard No | ||
ADCs 2 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32H573AII3Q STM32 Microcontroller 2MB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H573AII6 STM32 Microcontroller 2MB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H573VIT6 STM32 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573RIT6 STM32 Microcontroller 2MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H573IIT6 STM32 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573IIK6 STM32 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573VIT3Q STM32 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573IIT3Q STM32 Microcontroller 2MB FLASH, 176-Pin LQFP
