STMicroelectronics STM32H533VEI6, 32 bit ARM Cortex M33, STM32H5 Microcontroller, 250 MHz, 512kB FLASH, 100-Pin UFBGA

Get a bulk buy discount

Add 10 more to save 23%

View bulk pricing options

Subtotal (1 unit)*

€7.37

(exc. VAT)

€9.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 416 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.37-
10 - 24€5.6523%
25 - 99€5.2229%
100 - 249€4.7435%
250 +€4.5238%

*price indicative

Packaging Options:
RS Stock No.:
214-843
Mfr. Part No.:
STM32H533VEI6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32H5

Package Type

UFBGA

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

250MHz

RAM Size

272kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

1

Length

5.3mm

Standards/Approvals

SESIP3 and PSA Level 3 Certified

Width

9mm

Height

7mm

Number of Programmable I/Os

112

DACs

2 x 12 Bit

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

ADCs

2 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

Number of Timers

16

COO (Country of Origin):
TW
The STMicroelectronics High-performance microcontrollers of the STM32H5 series, based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types.

ART Accelerator

Up to 512 Kbytes of embedded flash memory with ECC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy