STMicroelectronics STM32H563ZGT6TR, 32 bit ARM Cortex M33, STM32H Microcontroller, 250 MHz, 640kB FLASH, 144-Pin LQFP

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 500 units)*

€2,644.00

(exc. VAT)

€3,252.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500€5.288€2,644.00-
1000 +€5.223€2,611.501%

*price indicative

RS Stock No.:
214-911
Mfr. Part No.:
STM32H563ZGT6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32H

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

640kB

Maximum Clock Frequency

250MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5.3mm

Analogue Comparators

2

Height

7mm

Number of Programmable I/Os

140

DACs

2 x 12 Bit

Standards/Approvals

NIST SP800-90B, ECOPACK2

Width

9mm

Minimum Supply Voltage

1.7V

Number of Timers

24

Instruction Set Architecture

Arm Cortex

Automotive Standard

No

ADCs

2 x 12 Bit

Program Memory Type

FLASH

COO (Country of Origin):
TW
The STMicroelectronics High-performance microcontrollers of the STM32H5 series, based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types.

ART Accelerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy