STMicroelectronics STM32H533RET6, 32 bit ARM Cortex M33, STM32H5, 250 MHz, 512kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 214-980
- Mfr. Part No.:
- STM32H533RET6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-980
- Mfr. Part No.:
- STM32H533RET6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M33 | |
| Series | STM32H5 | |
| Maximum Clock Frequency | 250 MHz | |
| Program Memory Size | 512 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 64 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M33 | ||
Series STM32H5 | ||
Maximum Clock Frequency 250 MHz | ||
Program Memory Size 512 kB | ||
Program Memory Type FLASH | ||
Pin Count 64 | ||
Package Type LQFP | ||
Mount Type Surface | ||
- COO (Country of Origin):
- CN
The STMicroelectronics High-performance microcontrollers of the STM32H5 series, based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types.
ART Accelerator
Up to 512 Kbytes of embedded flash memory with ECC
Related links
- STMicroelectronics STM32H533RET6 STM32H5 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H533RET6 STM32 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H523ZET6 STM32H5 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H523VET6 STM32H5 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H533VET6 STM32H5 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H533ZET6 STM32H5 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H523RET6 STM32 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H523ZEJ6 STM32H5 Microcontroller 512kB FLASH, 144-Pin UFBGA
