STMicroelectronics STM32WB05KZV7TR, 32 bit ARM Cortex M0+, STM32WB Wireless Microcontroller, 64 MHz, 192kB FLASH, 32-Pin
- RS Stock No.:
- 215-087
- Mfr. Part No.:
- STM32WB05KZV7TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€2.35
(exc. VAT)
€2.89
(inc. VAT)
- 2,970 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €2.35 |
| 10 - 24 | €1.63 |
| 25 - 99 | €1.61 |
| 100 - 249 | €1.60 |
| 250 + | €1.57 |
*price indicative
- RS Stock No.:
- 215-087
- Mfr. Part No.:
- STM32WB05KZV7TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32WB | |
| Product Type | Wireless Microcontroller | |
| Package Type | VFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 192kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 5mm | |
| Length | 5mm | |
| Standards/Approvals | ETSI EN 300 328/440, IrDA SIR, RoHS, ISO 7816 (smart card), FCC CFR47 part 15, ARIB STD‑T66, ECOPACK2 | |
| Analogue Comparators | 2 | |
| Height | 5mm | |
| Number of Programmable I/Os | 20 | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 8 x 12 Bit | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32WB | ||
Product Type Wireless Microcontroller | ||
Package Type VFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 192kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 5mm | ||
Length 5mm | ||
Standards/Approvals ETSI EN 300 328/440, IrDA SIR, RoHS, ISO 7816 (smart card), FCC CFR47 part 15, ARIB STD‑T66, ECOPACK2 | ||
Analogue Comparators 2 | ||
Height 5mm | ||
Number of Programmable I/Os 20 | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 8 x 12 Bit | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32WB05KZV7TR STM32WB Wireless Microcontroller 192kB FLASH, 32-Pin
- STMicroelectronics STM32WB05KZV6TR STM32WB Wireless Microcontroller 192kB FLASH, 32-Pin
- STMicroelectronics STM32WB05TZF6TR STM32WB Wireless Microcontroller 192kB FLASH, 36-Pin
- STMicroelectronics STM32WB09KEV7TR STM32WB Wireless Microcontroller 512kB FLASH, 32-Pin
- STMicroelectronics STM32WB09KEV6TR STM32WB Wireless Microcontroller 512kB FLASH, 32-Pin
- STMicroelectronics STM32WB05KNV6TR STM32WB Wireless Microcontroller 32-Pin VFQFPN
- STMicroelectronics STM32WB05KNV7TR STM32WB Wireless Microcontroller 32-Pin VFQFPN
- STMicroelectronics STM32WB05TNF6TR STM32WB Wireless Microcontroller 36-Pin WLCSP
