STMicroelectronics STM32WB07CCV7TR, 32 bit ARM Cortex M0+, STM32 Wireless Microcontroller, 64 MHz, 256kB FLASH, 48-Pin

Get a bulk buy discount

Add 10 more to save €3.70

View bulk pricing options

Subtotal (1 unit)*

€3.11

(exc. VAT)

€3.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.11-
10 - 49€2.74€3.70
50 - 99€2.48€31.50
100 +€2.46€65.00

*price indicative

Packaging Options:
RS Stock No.:
215-111
Mfr. Part No.:
STM32WB07CCV7TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Wireless Microcontroller

Series

STM32

Package Type

VFQFPN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

64MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

6mm

Standards/Approvals

FCC CFR47 part 15, ARIB STD-T66, Bluetooth 5.4, EN 300 440, ECOPACK2, ETSI EN 300 328

Length

5mm

Analogue Comparators

2

Height

5mm

Number of Programmable I/Os

32

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

ADCs

16 Bit, 12 Bit

Number of Timers

1

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

COO (Country of Origin):
PH
The STMicroelectronics Ultra-low power programmable Bluetooth Low Energy wireless SoC solution. It embeds state-of-the-art 2.4 GHz radio IPs, optimized for ultra-low-power consumption and excellent radio performance, for unparalleled battery lifetime

Periodic advertising with response

Advertising coding selection

Encrypted advertising

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy