STMicroelectronics STM32WB09TEF6TR, 32 bit ARM Cortex M0+, STM32 Wireless Microcontroller, 64 MHz, 512kB FLASH, 36-Pin
- RS Stock No.:
- 215-117
- Mfr. Part No.:
- STM32WB09TEF6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€11,790.00
(exc. VAT)
€14,500.00
(inc. VAT)
- Shipping from 09 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €2.358 | €11,790.00 |
*price indicative
- RS Stock No.:
- 215-117
- Mfr. Part No.:
- STM32WB09TEF6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | STM32 | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 36 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 2.99mm | |
| Length | 5mm | |
| Height | 5mm | |
| Number of Programmable I/Os | 20 | |
| Analogue Comparators | 2 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series STM32 | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 36 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 2.99mm | ||
Length 5mm | ||
Height 5mm | ||
Number of Programmable I/Os 20 | ||
Analogue Comparators 2 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32WB09TEF6TR STM32 Wireless Microcontroller 512kB FLASH, 36-Pin
- STMicroelectronics STM32WB07KCV6TR STM32 Wireless Microcontroller 256kB FLASH, 32-Pin
- STMicroelectronics STM32WB06KCV6TR STM32 Wireless Microcontroller 256kB FLASH, 32-Pin
- STMicroelectronics STM32WB07KCV7TR STM32 Wireless Microcontroller 256kB FLASH, 32-Pin
- STMicroelectronics STM32WB06KCV7TR STM32 Wireless Microcontroller 256kB FLASH, 32-Pin
- STMicroelectronics STM32WB06CCV7TR STM32 Wireless Microcontroller 256kB FLASH, 48-Pin
- STMicroelectronics STM32WB06CCV6TR STM32 Wireless Microcontroller 256kB FLASH, 48-Pin
- STMicroelectronics STM32WB07CCV7TR STM32 Wireless Microcontroller 256kB FLASH, 48-Pin
