STMicroelectronics STM32WBA54KEU6, 32 bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100 MHz, 512kB FLASH,
- RS Stock No.:
- 215-138
- Mfr. Part No.:
- STM32WBA54KEU6
- Manufacturer:
- STMicroelectronics
Add 10 more to save €0.40
View bulk pricing optionsSubtotal (1 unit)*
€3.12
(exc. VAT)
€3.84
(inc. VAT)
- Plus 440 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.12 | - |
| 10 - 49 | €3.08 | €0.40 |
| 50 - 99 | €3.05 | €3.50 |
| 100 + | €3.01 | €11.00 |
*price indicative
- RS Stock No.:
- 215-138
- Mfr. Part No.:
- STM32WBA54KEU6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | STM32WBA | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ECOPACK2, EN 300 440, FCC CFR47 part 15, ARIB STD-T66, ETSI EN 300 328 | |
| Number of Programmable I/Os | 35 | |
| Width | 3.8mm | |
| Length | 5mm | |
| Analogue Comparators | 2 | |
| Height | 2.98mm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Arm Cortex | |
| ADCs | 12 | |
| Number of Timers | 10 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series STM32WBA | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ECOPACK2, EN 300 440, FCC CFR47 part 15, ARIB STD-T66, ETSI EN 300 328 | ||
Number of Programmable I/Os 35 | ||
Width 3.8mm | ||
Length 5mm | ||
Analogue Comparators 2 | ||
Height 2.98mm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Arm Cortex | ||
ADCs 12 | ||
Number of Timers 10 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32WBA54KEU6 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CEU7TR STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA55UEI7 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CEU7 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CEU6 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54KEU7 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA55UEI6 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54KEU6TR STM32WBA Wireless Microcontroller 512kB FLASH,
