STMicroelectronics STM32U083CCU6, 32 bit ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56 MHz, 256kB FLASH, 48-Pin
- RS Stock No.:
- 216-846
- Mfr. Part No.:
- STM32U083CCU6
- Manufacturer:
- STMicroelectronics
Add 10 more to save 25%
View bulk pricing optionsSubtotal (1 unit)*
€4.58
(exc. VAT)
€5.63
(inc. VAT)
- Shipping from 12 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.58 | - |
| 10 - 24 | €3.42 | 25% |
| 25 - 99 | €3.16 | 31% |
| 100 - 499 | €2.83 | 38% |
| 500 + | €2.75 | 39% |
*price indicative
- RS Stock No.:
- 216-846
- Mfr. Part No.:
- STM32U083CCU6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | Arm Cortex M0+ | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 56MHz | |
| RAM Size | 40kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 69 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Candidate for Arm PSA level 1 and SESIP level 3 certifications, ECOPACK2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 13 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series Arm Cortex M0+ | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 56MHz | ||
RAM Size 40kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 69 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Candidate for Arm PSA level 1 and SESIP level 3 certifications, ECOPACK2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 13 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Instruction Set Architecture Arm Cortex | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32U073CCU6 Arm Cortex M0+ Microcontroller 256kB FLASH, 48-Pin
- STMicroelectronics STM32U073CCT6 Arm Cortex M0+ Microcontroller 256kB FLASH, 48-Pin
- STMicroelectronics STM32U083CCT6 Arm Cortex M0+ Microcontroller 256kB FLASH, 48-Pin
- STMicroelectronics STM32U083HCY6TR Arm Cortex M0+ Microcontroller 256kB FLASH, 42-Pin
- STMicroelectronics STM32U073RCT6 Arm Cortex M0+ Microcontroller 256kB FLASH, 64-Pin
- STMicroelectronics STM32U083KCU6 Arm Cortex M0+ Microcontroller 256kB FLASH, 32-Pin
- STMicroelectronics STM32U073KCU6 Arm Cortex M0+ Microcontroller 256kB FLASH, 32-Pin
- STMicroelectronics STM32U073RCI6 Arm Cortex M0+ Microcontroller 256kB FLASH, 64-Pin
