STMicroelectronics STM32H7R7A8I6, 32 bit ARM Cortex M7, Arm Cortex-M7 Microcontroller, 600 MHz, 64kB FLASH, 169-Pin
- RS Stock No.:
- 216-859
- Mfr. Part No.:
- STM32H7R7A8I6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€10.27
(exc. VAT)
€12.63
(inc. VAT)
- 295 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €10.27 |
| 10 - 24 | €7.99 |
| 25 - 99 | €7.44 |
| 100 - 999 | €6.79 |
| 1000 + | €6.24 |
*price indicative
- RS Stock No.:
- 216-859
- Mfr. Part No.:
- STM32H7R7A8I6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | Arm Cortex-M7 | |
| Product Type | Microcontroller | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 169 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | USB, USART, UART, SPI, SPDIF-In, SAI, LPUART, I3C, I2C, HDMI, Ethernet, CEC, CAN FD | |
| Maximum Clock Frequency | 600MHz | |
| RAM Size | 620kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 152 | |
| Standards/Approvals | ECOPACK2 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Number of Timers | 23 | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 12 Bit | |
| Instruction Set Architecture | ARM Cortex M7 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series Arm Cortex-M7 | ||
Product Type Microcontroller | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 169 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type USB, USART, UART, SPI, SPDIF-In, SAI, LPUART, I3C, I2C, HDMI, Ethernet, CEC, CAN FD | ||
Maximum Clock Frequency 600MHz | ||
RAM Size 620kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 152 | ||
Standards/Approvals ECOPACK2 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Number of Timers 23 | ||
Program Memory Type FLASH | ||
ADCs 2 x 12 Bit | ||
Instruction Set Architecture ARM Cortex M7 | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32H7S3A8I6 Arm Cortex-M7 Microcontroller 64kB FLASH, 169-Pin
- STMicroelectronics STM32H7S7A8I6 Arm Cortex-M7 Microcontroller 64kB FLASH, 169-Pin
- STMicroelectronics STM32H7R3A8I6 Arm Cortex-M7 Microcontroller 64kB FLASH, 169-Pin
- STMicroelectronics STM32H7S3Z8J6 Arm Cortex-M7 Microcontroller 64kB FLASH, 144-Pin
- STMicroelectronics STM32H7S7Z8J6 Arm Cortex-M7 Microcontroller 64kB FLASH, 144-Pin
- STMicroelectronics STM32H7R3Z8T6 Arm Cortex-M7 Microcontroller 64kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H7R7L8H6H Arm Cortex-M7 Microcontroller 64kB FLASH, 225-Pin
- STMicroelectronics STM32H7R3L8H6H Arm Cortex-M7 Microcontroller 64kB FLASH, 225-Pin
