STMicroelectronics STM32N655X0H3Q, STM32N Microcontroller, 800 MHz, 4.4MB FLASH, 32-Pin VFBGA
- RS Stock No.:
- 266-773
- Mfr. Part No.:
- STM32N655X0H3Q
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€8.20
(exc. VAT)
€10.09
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.20 |
*price indicative
- RS Stock No.:
- 266-773
- Mfr. Part No.:
- STM32N655X0H3Q
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32N | |
| Package Type | VFBGA | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Program Memory Size | 4.4MB | |
| Maximum Clock Frequency | 800MHz | |
| RAM Size | 4.2MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32N | ||
Package Type VFBGA | ||
Mount Type Surface | ||
Pin Count 32 | ||
Program Memory Size 4.4MB | ||
Maximum Clock Frequency 800MHz | ||
RAM Size 4.2MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | ||
Height 1mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32N657I0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N645Z0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N655A0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N657B0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N655I0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N657L0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N655L0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N657A0H3Q 800 MHz 32-Pin VFBGA
