STMicroelectronics STM32WL33KCV6, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0 Microcontroller, 958 MHz, 256kB FLASH,
- RS Stock No.:
- 285-628
- Mfr. Part No.:
- STM32WL33KCV6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
- 42 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.57 |
*price indicative
- RS Stock No.:
- 285-628
- Mfr. Part No.:
- STM32WL33KCV6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | ARM Cortex M0 | |
| Package Type | VFQFPN-32 | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 958MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| DACs | 1 x 6 Bit | |
| Number of Programmable I/Os | 32 | |
| Width | 6mm | |
| Standards/Approvals | FCC part 15/90, ETSI EN 303 131, ETSI EN 300 220, ECOPACK2, ARIB STD T67/T108 | |
| Length | 5mm | |
| Analogue Comparators | 1 | |
| Height | 7mm | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 5 | |
| ADCs | 1 x 12 Bit | |
| Instruction Set Architecture | Arm Cortex | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series ARM Cortex M0 | ||
Package Type VFQFPN-32 | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 958MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
DACs 1 x 6 Bit | ||
Number of Programmable I/Os 32 | ||
Width 6mm | ||
Standards/Approvals FCC part 15/90, ETSI EN 303 131, ETSI EN 300 220, ECOPACK2, ARIB STD T67/T108 | ||
Length 5mm | ||
Analogue Comparators 1 | ||
Height 7mm | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 5 | ||
ADCs 1 x 12 Bit | ||
Instruction Set Architecture Arm Cortex | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32WL33CCV6 ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33KCV7 ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33CCV7 ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33KBV7 ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33K8V6 ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33C8V7 ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33CCV6A ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33KBV6 ARM Cortex M0 Microcontroller 256kB FLASH,
