Microchip EV16W43A, 16 bit ARM Cortex M7, PIC32CZ Microcontroller, 300 MHz, 8MB FLASH, 208-Pin TFBGA
- RS Stock No.:
- 302-625
- Mfr. Part No.:
- EV16W43A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€154.76
(exc. VAT)
€190.35
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €154.76 |
*price indicative
- RS Stock No.:
- 302-625
- Mfr. Part No.:
- EV16W43A
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CZ | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 208 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 8MB | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.63V | |
| DACs | 7 bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 15mm | |
| Length | 15mm | |
| Standards/Approvals | SD and SDHC Memory Card Specification Version 3.01, NIST FIPS 197, SDIO specification version 3.0, ISO-7816, JDEC specification, IEEE1588, MMC memory cards V4.51, ISO CAN-FD | |
| Minimum Supply Voltage | 1.75V | |
| Number of Timers | 10 | |
| Instruction Set Architecture | Thumb | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CZ | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 208 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 16bit | ||
Program Memory Size 8MB | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.63V | ||
DACs 7 bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 15mm | ||
Length 15mm | ||
Standards/Approvals SD and SDHC Memory Card Specification Version 3.01, NIST FIPS 197, SDIO specification version 3.0, ISO-7816, JDEC specification, IEEE1588, MMC memory cards V4.51, ISO CAN-FD | ||
Minimum Supply Voltage 1.75V | ||
Number of Timers 10 | ||
Instruction Set Architecture Thumb | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Related links
- Microchip EV51S73A PIC32CZ Microcontroller 8MB FLASH, 208-Pin TFBGA
- Microchip PIC32CZ8110CA90208-I/8MX PIC32CZ 32 Bit Microcontroller 8MB FLASH, 208-Pin
- Microchip PIC32CZ8110CA80176-I/5MX PIC32CZ CA8x Microcontroller 8MB FLASH, 176-Pin
- Microchip PIC32CZ8110CA80144-I/LUX PIC32CZ CA8x Microcontroller 8MB FLASH, 100-Pin
- Microchip PIC32CZ8110CA80176T-I/5MX PIC32CZ 32 Bit Microcontroller 8MB FLASH, 176-Pin
- Microchip PIC32CZ4010CA80208-I/8MX PIC32CZ CA Microcontroller 4096kB FLASH, 208-Pin BGA
- Microchip PIC32CZ8110CA80208-I/8MX PIC32CZ CA Microcontroller 8192kB FLASH, 208-Pin BGA
- Microchip PIC32CZ4010CA80208T-I/8MX PIC32CZ 32 Bit Microcontroller 4MB FLASH, 208-Pin
