STMicroelectronics STM32C092RCI6 ARM 32 bit Cortex M0+ CPU, STM32C092 Microcontroller, 48 MHz FLASH, 64-Pin UFBGA

Subtotal (1 unit)*

€2.64

(exc. VAT)

€3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.64

*price indicative

Packaging Options:
RS Stock No.:
315-774
Mfr. Part No.:
STM32C092RCI6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32C092

Product Type

Microcontroller

Package Type

UFBGA

Pin Count

64

Device Core

ARM 32 bit Cortex M0+ CPU

Maximum Clock Frequency

48MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

61

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Length

5mm

Width

5mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

12 bit

Automotive Standard

No

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy