STMicroelectronics STM32C091ECY6TR ARM 32 Bit Cortex M0, STM32 ARM Microcontroller, 48 MHz, 256kB FLASH, 24-Pin WLCSP-24

Subtotal (1 unit)*

€2.12

(exc. VAT)

€2.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.12

*price indicative

Packaging Options:
RS Stock No.:
315-776
Mfr. Part No.:
STM32C091ECY6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

ARM Microcontroller

Package Type

WLCSP-24

Mount Type

Surface

Pin Count

24

Device Core

ARM 32 Bit Cortex M0

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

36kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

1.7mm

Maximum Expanded Memory Size

256kB

Number of Programmable I/Os

61

Height

350μm

Standards/Approvals

ECOPACK2, RoHS

Width

2.6mm

Minimum Supply Voltage

2V

Automotive Standard

No

Instruction Set Architecture

ARM Cortex M0

ADCs

12 bit

Number of Timers

10

Program Memory Type

FLASH

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy