STMicroelectronics STM32MP255DAK3T, 16 bit ARM Cortex A35, ARM Cortex M33, STM32 Microcontroller, 1.5 GHz FLASH, 424-Pin
- RS Stock No.:
- 330-388
- Mfr. Part No.:
- STM32MP255DAK3T
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€16.39
(exc. VAT)
€20.16
(inc. VAT)
- Final 1,400 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €16.39 |
*price indicative
- RS Stock No.:
- 330-388
- Mfr. Part No.:
- STM32MP255DAK3T
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | VFBGA-424 | |
| Mount Type | Surface | |
| Pin Count | 424 | |
| Device Core | ARM Cortex A35, ARM Cortex M33 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 1.5GHz | |
| RAM Size | 808kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 172 | |
| Height | 7mm | |
| Length | 16mm | |
| Width | 14mm | |
| Standards/Approvals | ECOPACK2 | |
| Maximum Expanded Memory Size | 4GB | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 34 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 12 Bit, 16 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type VFBGA-424 | ||
Mount Type Surface | ||
Pin Count 424 | ||
Device Core ARM Cortex A35, ARM Cortex M33 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 1.5GHz | ||
RAM Size 808kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 172 | ||
Height 7mm | ||
Length 16mm | ||
Width 14mm | ||
Standards/Approvals ECOPACK2 | ||
Maximum Expanded Memory Size 4GB | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 34 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 12 Bit, 16 Bit | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32MP213FAM3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP211DAO3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP213DAN3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP213DAO3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP213FAO3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP213DAM3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP211FAL3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP211DAL3 ARM Cortex M33 1.5 GHz, 0MB
