STMicroelectronics STM32U031C8T6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 56 MHz, 64kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 330-390
- Mfr. Part No.:
- STM32U031C8T6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€2.56
(exc. VAT)
€3.15
(inc. VAT)
- 3,385 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.56 |
*price indicative
- RS Stock No.:
- 330-390
- Mfr. Part No.:
- STM32U031C8T6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 56MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 9mm | |
| Standards/Approvals | PSA Level 1 and SESIP Level 3 | |
| Length | 9mm | |
| DACs | 1 x 12 Bit | |
| Analogue Comparators | 1 | |
| Height | 7mm | |
| Number of Programmable I/Os | 53 | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 1 x 12 Bit | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 9 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 56MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 9mm | ||
Standards/Approvals PSA Level 1 and SESIP Level 3 | ||
Length 9mm | ||
DACs 1 x 12 Bit | ||
Analogue Comparators 1 | ||
Height 7mm | ||
Number of Programmable I/Os 53 | ||
Minimum Supply Voltage 1.71V | ||
ADCs 1 x 12 Bit | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 9 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32U031K8U3 STM32 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32U031C8T6 Arm Cortex M0+ Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32U031C8U6 Arm Cortex M0+ Microcontroller 64kB FLASH, 48-Pin
- STMicroelectronics STM32U073CCT6TR STM32 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32U031R8T6 Arm Cortex M0+ Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32C071C8T6TR STM32 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L051C8T6TR STM32 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32U083CCU6TR STM32 Microcontroller 256kB FLASH, 48-Pin UFQFPN
