STMicroelectronics STM32WBA62MIF6TR, 32 bit ARM Cortex M33, STM32 Microcontroller, 100 MHz, 2MB FLASH, 48-Pin Thin WLCSP
- RS Stock No.:
- 330-401
- Mfr. Part No.:
- STM32WBA62MIF6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€5.37
(exc. VAT)
€6.61
(inc. VAT)
- 4,999 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.37 |
*price indicative
- RS Stock No.:
- 330-401
- Mfr. Part No.:
- STM32WBA62MIF6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | Thin WLCSP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 3.46mm | |
| Height | 3.78mm | |
| Analogue Comparators | 2 | |
| Length | 5mm | |
| Standards/Approvals | ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | |
| Number of Programmable I/Os | 86 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 10 | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type Thin WLCSP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 3.46mm | ||
Height 3.78mm | ||
Analogue Comparators 2 | ||
Length 5mm | ||
Standards/Approvals ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | ||
Number of Programmable I/Os 86 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 10 | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32WBA65MIF6TR STM32 Microcontroller 2MB FLASH, 88-Pin Thin WLCSP
- STMicroelectronics STM32WBA65MIF7TR STM32 Microcontroller 2MB FLASH, 88-Pin Thin WLCSP
- STMicroelectronics STM32WBA63CIU6 STM32 Microcontroller 2MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA63CIU7 STM32 Microcontroller 2MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA64CIU7 STM32 Microcontroller 2MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA62CIU6 STM32 Microcontroller 2MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA65CIU7 STM32 Microcontroller 2MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA65CIU6 STM32 Microcontroller 2MB FLASH, 48-Pin UFQFPN
