STMicroelectronics ST33KTPM2IWLBZA9, 32 bit ARM Cortex M3, ST33KTPM2I Microcontroller, 48 MHz FLASH, 32-Pin UFQFPN-32
- RS Stock No.:
- 330-438
- Mfr. Part No.:
- ST33KTPM2IWLBZA9
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€4.21
(exc. VAT)
€5.18
(inc. VAT)
- 2,741 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.21 |
*price indicative
- RS Stock No.:
- 330-438
- Mfr. Part No.:
- ST33KTPM2IWLBZA9
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | ST33KTPM2I | |
| Package Type | UFQFPN-32 | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 48MHz | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 5mm | |
| Standards/Approvals | TCG, Microsoft Windows 10 and 11, Linux drivers, Intel vPro technology, FIPS 140-3, Common Criteria EAL4+ | |
| Maximum Power Dissipation Pd | 66mW | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series ST33KTPM2I | ||
Package Type UFQFPN-32 | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 48MHz | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 5mm | ||
Standards/Approvals TCG, Microsoft Windows 10 and 11, Linux drivers, Intel vPro technology, FIPS 140-3, Common Criteria EAL4+ | ||
Maximum Power Dissipation Pd 66mW | ||
Height 1.2mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
ADCs 2 x 12 Bit | ||
Program Memory Type FLASH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32F051K8U6TR STM32F0 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F051K8U7 STM32F0 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F051K8U7TR STM32F0 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F031K4U6 STM32F0 Microcontroller 16kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C092KCU6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C091KBU6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C092KBU6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C091KCU6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 32-Pin UFQFPN
