STMicroelectronics STM32WBA55HGF7TR, 32 bit ARM Cortex M33, STM32 Microcontroller, 100 MHz, 1MB FLASH, 41-Pin Thin WLCSP

Subtotal (1 unit)*

€3.94

(exc. VAT)

€4.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.94

*price indicative

Packaging Options:
RS Stock No.:
330-524
Mfr. Part No.:
STM32WBA55HGF7TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

Thin WLCSP

Mount Type

Surface

Pin Count

41

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

100MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

7mm

Standards/Approvals

FCC CFR47 part 15, NIST SP800-90B, ETSI EN 300 328, EN 300 440, ISO 7816, ECOPACK2, ARIB STD-T66

Length

5mm

Analogue Comparators

2

Height

2.98mm

Number of Programmable I/Os

35

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

Number of Timers

11

ADCs

16 Bit, 12 Bit

RoHS Status: Exempt

COO (Country of Origin):
TW
The STMicroelectronics Multiprotocol wireless 32-bit MCU based on Arm Cortex-M33 with TrustZone and FPU. It supports Bluetooth 5.4 and IEEE 802.15.4, providing a secure and versatile radio solution for wireless applications.

Includes ST state-of-the-art patented technology

ART Accelerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy