STMicroelectronics STM32C071G8U6, 32 bit ARM Cortex M0+ MCU, STM32 Microcontroller, 48 MHz, 64kB FLASH, 28-Pin UFBGA
- RS Stock No.:
- 330-592
- Mfr. Part No.:
- STM32C071G8U6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€1.90
(exc. VAT)
€2.34
(inc. VAT)
- 2,940 unit(s) shipping from 24 March 2027
Units | Per unit |
|---|---|
| 1 - 9 | €1.90 |
| 10 - 99 | €1.68 |
| 100 + | €1.55 |
*price indicative
- RS Stock No.:
- 330-592
- Mfr. Part No.:
- STM32C071G8U6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | ARM Cortex M0+ MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 24kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 5mm | |
| Standards/Approvals | ECOPACK 2 | |
| Length | 6.4mm | |
| Analogue Comparators | 2 | |
| Height | 1.2mm | |
| Number of Programmable I/Os | 61 | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 9 | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| ADCs | 19 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core ARM Cortex M0+ MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 24kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 5mm | ||
Standards/Approvals ECOPACK 2 | ||
Length 6.4mm | ||
Analogue Comparators 2 | ||
Height 1.2mm | ||
Number of Programmable I/Os 61 | ||
Minimum Supply Voltage 2V | ||
Number of Timers 9 | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
ADCs 19 x 12 Bit | ||
Program Memory Type FLASH | ||
RoHS Status: Exempt
Related links
- STMicroelectronics STM32C071G8U6N STM32 Microcontroller 64kB FLASH, 28-Pin UFBGA
- STMicroelectronics STM32C071K8U6N STM32 Microcontroller 64kB FLASH, 32-Pin UFBGA
- STMicroelectronics STM32C071K8U6 STM32 Microcontroller 64kB FLASH, 32-Pin UFBGA
- STMicroelectronics STM32C071GBU6 STM32 Microcontroller 128kB FLASH, 28-Pin UFBGA
- STMicroelectronics STM32C071GBU6N STM32 Microcontroller 128kB FLASH, 28-Pin UFBGA
- STMicroelectronics STM32C071C8U6N STM32 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32C071C8U6 STM32 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32C071K8T6N STM32 Microcontroller 64kB FLASH, 32-Pin LQFP
