STMicroelectronics STM32C071R8T6, 32 bit ARM Cortex M0+ MCU, STM32 Microcontroller, 48 MHz, 64kB FLASH, 64-Pin LQFP

Subtotal (1 unit)*

€1.72

(exc. VAT)

€2.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 960 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.72

*price indicative

RS Stock No.:
330-611
Mfr. Part No.:
STM32C071R8T6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+ MCU

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

24kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

61

Height

1.2mm

Width

5mm

Standards/Approvals

ECOPACK 2

Length

6.4mm

Analogue Comparators

2

Minimum Supply Voltage

2V

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

Number of Timers

9

Program Memory Type

FLASH

ADCs

12 bit

RoHS Status: Exempt

COO (Country of Origin):
CN
The STMicroelectronics Mainstream microcontrollers based on the high-performance Arm Cortex-M0+ 32-bit RISC core, operating at up to 48 MHz. With high integration, they are ideal for consumer, industrial, and appliance applications, and ready for Internet of Things (IoT) solutions.

Includes ST state-of-the-art patented technology

CRC calculation unit

Clock management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy