STMicroelectronics STM32U385CGU6Q ARM Cortex M33, STM32U3 ARM Microcontroller, 96 MHz, 1MB FLASH, 52-Pin UFQFPN-48
- RS Stock No.:
- 333-609
- Mfr. Part No.:
- STM32U385CGU6Q
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
- 260 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 + | €5.76 |
*price indicative
- RS Stock No.:
- 333-609
- Mfr. Part No.:
- STM32U385CGU6Q
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32U3 | |
| Product Type | ARM Microcontroller | |
| Package Type | UFQFPN-48 | |
| Mount Type | Surface | |
| Pin Count | 52 | |
| Device Core | ARM Cortex M33 | |
| Interface Type | SPI, CAN FD, UART, SDM, USB, USART | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Width | 7mm | |
| Standards/Approvals | ECOPACK2, RoHS | |
| Maximum Expanded Memory Size | 1MB | |
| Height | 550μm | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 82 | |
| DACs | 2 x 12 | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 15 | |
| Instruction Set Architecture | ARM Cortex M33 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32U3 | ||
Product Type ARM Microcontroller | ||
Package Type UFQFPN-48 | ||
Mount Type Surface | ||
Pin Count 52 | ||
Device Core ARM Cortex M33 | ||
Interface Type SPI, CAN FD, UART, SDM, USB, USART | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Width 7mm | ||
Standards/Approvals ECOPACK2, RoHS | ||
Maximum Expanded Memory Size 1MB | ||
Height 550μm | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 82 | ||
DACs 2 x 12 | ||
Minimum Supply Voltage 1.71V | ||
ADCs 2 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 15 | ||
Instruction Set Architecture ARM Cortex M33 | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STM32U385CGU6 ARM Cortex M33 96 MHz 52-Pin UFQFPN-48
- STMicroelectronics STM32U385CGY6QTR ARM Cortex M33 96 MHz 52-Pin WLCSP-52
- STMicroelectronics STM32U385KGU6 ARM Cortex M33 96 MHz 32-Pin UFQFPN-32
- STMicroelectronics STM32U375CEU6Q ARM Cortex M33 96 MHz 52-Pin UFQFPN-48
- STMicroelectronics STM32U385RGT6 ARM Cortex M33 96 MHz 68-Pin LQFP-64
- STMicroelectronics STM32U375RGY6QTR ARM Cortex M33 96 MHz 68-Pin WLCSP-68
- STMicroelectronics STM32U375VGT6 ARM Cortex M33 96 MHz 100-Pin LQFP-100
- STMicroelectronics STM32U385VGT6Q ARM Cortex M33 96 MHz 100-Pin LQFP-100
