Infineon CY8C4045FNI-T412T, 32 bit ARM 32 Bit Cortex M0, PSOC™ 4000T Microcontroller, 48 MHz, 32kB FLASH, 25-Pin CSP
- RS Stock No.:
- 348-919
- Mfr. Part No.:
- CY8C4045FNI-T412T
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€6.74
(exc. VAT)
€8.30
(inc. VAT)
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.37 | €6.74 |
| 20 - 198 | €3.035 | €6.07 |
| 200 - 998 | €2.80 | €5.60 |
| 1000 - 1998 | €2.61 | €5.22 |
| 2000 + | €2.33 | €4.66 |
*price indicative
- RS Stock No.:
- 348-919
- Mfr. Part No.:
- CY8C4045FNI-T412T
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | PSOC™ 4000T | |
| Product Type | Microcontroller | |
| Package Type | CSP | |
| Mount Type | Surface | |
| Pin Count | 25 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Number of Programmable I/Os | 21 | |
| Height | 600μm | |
| Standards/Approvals | and SAE J2602-2, RoHS, ISO 17987-6, ISO-11898-1 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Thumb | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series PSOC™ 4000T | ||
Product Type Microcontroller | ||
Package Type CSP | ||
Mount Type Surface | ||
Pin Count 25 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Number of Programmable I/Os 21 | ||
Height 600μm | ||
Standards/Approvals and SAE J2602-2, RoHS, ISO 17987-6, ISO-11898-1 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Thumb | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Infineon Microcontroller, 32kByte Program Memory, 25 Pin Count - CY8C4045FNI-T412T
Features & Benefits
Applications
What materials ensure the durability of this connector?
How does the locking mechanism enhance connection reliability?
What is the significance of the 3mm pitch in design compatibility?
What certifications confirm its safety in electrical applications?
Related links
- Infineon CY8C4046FNI-T412T PSOC™ 4000T Microcontroller 64kB FLASH, 25-Pin CSP
- STMicroelectronics STM32F031E6Y6TR STM32F0 Microcontroller 32kB FLASH, 25-Pin WLCSP
- STMicroelectronics ARM Cortex M0+ Microcontroller 32kB FLASH, 48-Pin UFQFPN
- STMicroelectronics ARM Cortex M0+ Microcontroller 32kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM32C031K6U6 ARM Cortex M0+ Microcontroller 32kB FLASH,
- STMicroelectronics STM32C031C6U6 ARM Cortex M0+ Microcontroller 32kB FLASH,
- STMicroelectronics STM32C031F6P6 ARM Cortex M0+ Microcontroller 32kB FLASH,
- STMicroelectronics STM32C031G6U6 ARM Cortex M0+ Microcontroller 32kB FLASH,
