Microchip PIC16F506-I/P, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 14-Pin PDIP
- RS Stock No.:
- 400-659
- Mfr. Part No.:
- PIC16F506-I/P
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 400-659
- Mfr. Part No.:
- PIC16F506-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.5kB | |
| Interface Type | SCI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 67bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Maximum Power Dissipation Pd | 700mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.95mm | |
| Length | 19.69mm | |
| Standards/Approvals | No | |
| Width | 7.11mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 4 x 8 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.5kB | ||
Interface Type SCI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 67bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Maximum Power Dissipation Pd 700mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.95mm | ||
Length 19.69mm | ||
Standards/Approvals No | ||
Width 7.11mm | ||
Minimum Supply Voltage 2V | ||
ADCs 4 x 8 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
PIC16F506 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F506 family of microcontrollers is based upon Microchips Baseline core with a 2 level deep hardware stack and 33 instructions. These MCUs provide up to 5 MIPS, 1.5 Kbytes program memory and 67 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
4/8 MHz Internal Oscillator
12 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
4 Channel 8-bit Analogue-to-Digital Converter (ADC)
Two Comparators
One 8-bit Timer
Related links
- Microchip PIC16F Microcontroller 14-Pin PDIP
- Microchip PIC16F506-I/SL PIC16F Microcontroller 14-Pin SOIC
- Microchip PIC16F1503-I/P PIC16F Microcontroller 14-Pin PDIP
- Microchip PIC16F Microcontroller 14-Pin SOIC
- Microchip PIC16F630-I/P PIC16F Microcontroller 128B FLASH, 14-Pin PDIP
- Microchip PIC16F505-I/P PIC16F Microcontroller 1.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F688-I/P PIC16F Microcontroller 7kB FLASH, 14-Pin PDIP
- Microchip PIC16F616-I/P PIC16F Microcontroller 3.5kB FLASH, 14-Pin PDIP
