Microchip, 8 bit PIC, PIC12F Microcontroller, 4 MHz, 1.5kB FLASH, 8-Pin PDIP

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 tube of 60 units)*

€49.92

(exc. VAT)

€61.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 2,700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
60 - 60€0.832€49.92-
120 +€0.811€48.662%

*price indicative

RS Stock No.:
889-5853
Mfr. Part No.:
PIC12F509-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC12F

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.5kB

Interface Type

SPI

Maximum Clock Frequency

4MHz

RAM Size

41bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

33

Maximum Operating Temperature

85°C

Height

4.95mm

Width

7.11mm

Standards/Approvals

No

Length

10.16mm

Minimum Supply Voltage

2V

Number of Timers

1

Instruction Set Architecture

RISC

Program Memory Type

FLASH

Automotive Standard

ISO/TS 16949

PIC12F508/509 8-Bit Flash Microcontrollers


Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F508/509 family of microcontrollers is based upon Microchip’s baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 1 MIPS, up to 1.5 Kbytes program memory with data memory of up to 41 bytes SRAM. On board is a RC oscillator with ±1% accuracy.

Features


33 Instructions

2 Level Hardware Stack

4 MHz Internal Oscillator

6 I/O Pins

One 8-bit Timer

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debugging (ICD)

Microchip PIC12F 8-bit PIC® Microcontrollers


Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy