Microchip PIC24FJ64GA002-I/SO, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 64kB FLASH, 28-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.58

(exc. VAT)

€4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 668 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€3.58
25 - 99€3.48
100 +€3.34

*price indicative

Packaging Options:
RS Stock No.:
400-740
Mfr. Part No.:
PIC24FJ64GA002-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24FJ

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

2.35mm

Length

17.9mm

Width

7.5mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

10 x 10 Bit

Instruction Set Architecture

Modified Harvard

Number of Timers

5

Automotive Standard

No

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy