Microchip PIC24FJ32GA002-I/SO, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 32kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 400-835
- Mfr. Part No.:
- PIC24FJ32GA002-I/SO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 400-835
- Mfr. Part No.:
- PIC24FJ32GA002-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24FJ | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 10 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Modified Harvard | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24FJ | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Length 17.9mm | ||
Height 2.35mm | ||
Minimum Supply Voltage 2V | ||
ADCs 10 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Modified Harvard | ||
Automotive Standard No | ||
Number of Timers 5 | ||
PIC24FJxxGA002/004 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- AIMONT 24 Bit Grey EU 43 EN ISO 20345:2011
- AIMONT 24 Bit Grey EU 35 EN ISO 20345:2011
- AIMONT 24 Bit Black EU 41 EN ISO 20345:2011
- AIMONT 24 Bit Black EU 38 EN ISO 20345:2011
- AIMONT 24 Bit Black EU 39 EN ISO 20345:2011
- AIMONT 24 Bit Black EU 45 EN ISO 20345:2011
- AIMONT 24 Bit Black EU 36 EN ISO 20345:2011
- AIMONT 24 Bit Black EU 42 EN ISO 20345:2011
