Microchip PIC32AK3208GC41048T-I/PT, 32 bit 32 Bit MCU, PIC32 Microcontroller, 200 MHz, 32kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 425-125
- Mfr. Part No.:
- PIC32AK3208GC41048T-I/PT
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
€2,649.60
(exc. VAT)
€3,259.20
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €1.656 | €2,649.60 |
*price indicative
- RS Stock No.:
- 425-125
- Mfr. Part No.:
- PIC32AK3208GC41048T-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 49/49 | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Standards/Approvals | AEC-Q100 REV H, IEC 60730, IEC 61508, ISO 26262 | |
| Length | 6mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 3V | |
| Instruction Set Architecture | 32 Bit | |
| Number of Timers | 1 | |
| ADCs | 2 | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 Rev H | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 49/49 | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Standards/Approvals AEC-Q100 REV H, IEC 60730, IEC 61508, ISO 26262 | ||
Length 6mm | ||
Height 900μm | ||
Minimum Supply Voltage 3V | ||
Instruction Set Architecture 32 Bit | ||
Number of Timers 1 | ||
ADCs 2 | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 Rev H | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32AK3208GC41048T-I/M7 PIC32 Microcontroller 32kB FLASH, 48-Pin VQFN
- Microchip PIC32AK3208GC41064T-I/PT PIC32 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip PIC32AK3208GC41048-E/PT PIC32 Microcontroller 32kB FLASH, 48-Pin TQFP
- Microchip PIC32AK3208GC41064-E/PT PIC32 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip PIC32AK1216GC41048T-I/PT PIC32 Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC32AK6416GC41048T-I/PT PIC32 Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC32AK3208GC41048-I/PT PIC32 Microcontroller 32kB FLASH, 48-Pin TQFP
- Microchip PIC32AK6416GC41064T-I/PT PIC32 Microcontroller 64kB FLASH, 64-Pin TQFP
