Microchip PIC32AK6416GC41036-E/M7, 32 bit 32 Bit MCU, PIC32 Microcontroller, 200 MHz, 64kB FLASH, 36-Pin VQFN
- RS Stock No.:
- 425-131
- Mfr. Part No.:
- PIC32AK6416GC41036-E/M7
- Manufacturer:
- Microchip
Subtotal (1 box of 438 units)*
€767.38
(exc. VAT)
€943.89
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit | Per Box* |
|---|---|---|
| 438 + | €1.752 | €767.38 |
*price indicative
- RS Stock No.:
- 425-131
- Mfr. Part No.:
- PIC32AK6416GC41036-E/M7
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 36 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 12 bit | |
| Number of Programmable I/Os | 27/27 | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | IEC 60730, IEC 61508, ISO 26262 | |
| Width | 5mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 3V | |
| Instruction Set Architecture | Comprehensive | |
| ADCs | 2 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Automotive Standard | AEC-Q100 Rev H | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 36 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 12 bit | ||
Number of Programmable I/Os 27/27 | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals IEC 60730, IEC 61508, ISO 26262 | ||
Width 5mm | ||
Height 1mm | ||
Minimum Supply Voltage 3V | ||
Instruction Set Architecture Comprehensive | ||
ADCs 2 bit | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Automotive Standard AEC-Q100 Rev H | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32AK3208GC41036-E/M7 PIC32 Microcontroller 32kB FLASH, 36-Pin VQFN
- Microchip PIC32AK1216GC41036-E/M7 PIC32 Microcontroller 128kB FLASH, 36-Pin VQFN
- Microchip PIC32AK6416GC41036T-I/M7 PIC32 Microcontroller 64kB FLASH, 36-Pin VQFN
- Microchip PIC32AK6416GC41064-E/M7 PIC32 Microcontroller 64kB FLASH, 64-Pin VQFN
- Microchip PIC32AK3208GC41036T-I/M7 PIC32 Microcontroller 32kB FLASH, 36-Pin VQFN
- Microchip PIC32AK1216GC41036T-I/M7 PIC32 Microcontroller 128kB FLASH, 36-Pin VQFN
- Microchip PIC32AK6416GC41048-E/M7 PIC32 Microcontroller 64kB FLASH, 48-Pin VQFN
- Microchip PIC32AK6416GC41036-I/M7 PIC32 Microcontroller 64kB FLASH, 36-Pin VQFN
