Microchip AVR128DA64-I/PT, 8 bit AVR, AVR DA Microcontroller, 24 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 559-508
- Mfr. Part No.:
- AVR128DA64-I/PT
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
In Stock
- 306 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.955 | €3.91 |
*price indicative
- RS Stock No.:
- 559-508
- Mfr. Part No.:
- AVR128DA64-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR DA | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | I2C, SPI, UPDI, USART | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 10 Bit | |
| Number of Programmable I/Os | 55 | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/SAE DIS 21434 | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 10 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR DA | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type I2C, SPI, UPDI, USART | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 10 Bit | ||
Number of Programmable I/Os 55 | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/SAE DIS 21434 | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 10 | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller is powered by a well-known CPU running at up to 24 MHz across the full supply voltage range of 1.8V to 5.5V. It is available in 28- to 64-pin package options and offers 32 KB, 64 KB, and 128 KB Flash memory variants.
IEC 61508 FMEDA
IEC 61508 safety manual
Timer
User interfaces
Related links
- Microchip AVR128DA32-I/PT AVR-DA Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip AVR128DA48-I/PT AVR-DA Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip AVR-DA Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip AVR128DA32-E/PT AVR DA Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip AVR32DA32-I/PT AVR DA Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR64DA64-I/PT AVR® DA Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AVR128DB32-I/PT AVR DB Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip AVR128DB64-I/PT AVR Microcontroller 128kB FLASH, 64-Pin TQFP
