Microchip PIC16F13125-E/ST, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 559-535
- Mfr. Part No.:
- PIC16F13125-E/ST
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€3.06
(exc. VAT)
€3.77
(inc. VAT)
Temporarily out of stock
- 915 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.612 | €3.06 |
*price indicative
- RS Stock No.:
- 559-535
- Mfr. Part No.:
- PIC16F13125-E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| DACs | 8 bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 10 bit | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
DACs 8 bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Length 3mm | ||
Height 900μm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 10 bit | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller is equipped with the Configurable Logic Block (CLB) peripheral, allowing users to integrate hardware-based custom logic into their applications. It features 32 individual logic elements, each with a Look Up Table (LUT) based design that offers extensive customization. The CLB operates independently of the CPU, enhancing response time and reducing power consumption.
Windowed watchdog timer
Peripheral pin select
Adjustable internal oscillator
Related links
- Microchip PIC16F13125-I/ST PIC16 Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F13125-E/SL PIC16 Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F13125-I/SL PIC16 Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F13125T-I/ST PIC16 Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15225-I/ST PIC16 Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F13123-E/ST PIC16 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F13124-E/ST PIC16 Microcontroller 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15224-E/ST PIC16 Microcontroller 7kB FLASH, 14-Pin TSSOP
