Microchip PIC16F13143-I/REB, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 3.5kB FLASH, 20-Pin VQFN
- RS Stock No.:
- 559-540
- Mfr. Part No.:
- PIC16F13143-I/REB
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€2.24
(exc. VAT)
€2.76
(inc. VAT)
In Stock
- Plus 1,470 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.448 | €2.24 |
*price indicative
- RS Stock No.:
- 559-540
- Mfr. Part No.:
- PIC16F13143-I/REB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 17 | |
| DACs | 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Height | 900μm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| ADCs | 10 Bit | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 17 | ||
DACs 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Height 900μm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Number of Timers 3 | ||
ADCs 10 Bit | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller is equipped with the Configurable Logic Block (CLB) peripheral, allowing users to integrate hardware-based custom logic into their applications. It features 32 individual logic elements, each with a Look Up Table (LUT) based design that offers extensive customization. The CLB operates independently of the CPU, enhancing response time and reducing power consumption.
Windowed watchdog timer
Peripheral pin select
Adjustable internal oscillator
Related links
- Microchip PIC16F13143-E/REB PIC16 Microcontroller 3.5kB FLASH, 20-Pin VQFN
- Microchip PIC16F13143T-I/REB PIC16 Microcontroller 3.5kB FLASH, 20-Pin VQFN
- Microchip PIC16F13143-I/SS PIC16 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F13143-I/P PIC16 Microcontroller 3.5kB FLASH, 20-Pin PDIP
- Microchip PIC16F13143-I/SO PIC16 Microcontroller 3.5kB FLASH, 20-Pin SOIC
- Microchip PIC16F13143-E/SS PIC16 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F13143-E/SO PIC16 Microcontroller 3.5kB FLASH, 20-Pin SOIC
- Microchip PIC16F13145-I/REB PIC16 Microcontroller 14kB FLASH, 20-Pin VQFN
