Microchip PIC16F15223-I/SL, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 559-551
- Mfr. Part No.:
- PIC16F15223-I/SL
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€3.39
(exc. VAT)
€4.17
(inc. VAT)
In Stock
- Plus 1,540 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.339 | €3.39 |
*price indicative
- RS Stock No.:
- 559-551
- Mfr. Part No.:
- PIC16F15223-I/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, SPI, PPS, I2C | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2048bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 35 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Interface Type EUSART, SPI, PPS, I2C | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2048bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 35 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller is equipped with a suite of digital and analog peripherals that support cost-sensitive sensor and real-time control applications. Paired with its eXtreme Low-Power capability, this family is well-suited for a wide range of low-power applications.
12 Channel 10 bit ADC with Voltage Reference
1x 8/16 bit Timer
Waveform control
Safety and monitoring
Related links
- Microchip PIC16F13124-I/SL PIC16 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F18124-I/SL PIC16 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F13124T-I/SL PIC16 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F15224-I/SL PIC16 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F17124-I/SL PIC16 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F13124-E/SL PIC16 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F15223-I/ST PIC16 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15223-I/P PIC16 Microcontroller 3.5kB FLASH, 14-Pin PDIP
