Microchip ATTINY426-MU 12 Bit ADC, ATTINY42 Microcontroller, 20 MHz, 4kB RAM, 20-Pin VQFN
- RS Stock No.:
- 585-070
- Mfr. Part No.:
- ATTINY426-MU
- Manufacturer:
- Microchip
Subtotal (1 tray of 1470 units)*
€1,020.18
(exc. VAT)
€1,255.38
(inc. VAT)
- Shipping from 01 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 1470 + | €0.694 | €1,020.18 |
*price indicative
- RS Stock No.:
- 585-070
- Mfr. Part No.:
- ATTINY426-MU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY42 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 12 Bit ADC | |
| Interface Type | I2C, SPI, UPDI, USART | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 22 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | AVR | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 12 bit | |
| Program Memory Type | RAM | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY42 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 12 Bit ADC | ||
Interface Type I2C, SPI, UPDI, USART | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 22 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture AVR | ||
Automotive Standard AEC-Q100 | ||
ADCs 12 bit | ||
Program Memory Type RAM | ||
Number of Timers 4 | ||
Related links
- Microchip ATTINY426-MF 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY426-MUR 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY426-MFR 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY426-SFR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY426-XU 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY426-SU 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY426-XFR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY427-MU 12 Bit ADC 20 MHz 24-Pin VQFN
