Microchip AVR64EA28T-I/SS AVR, AVR64 Microcontroller, 20 MHz, 64kB RAM, 28-Pin SSOP
- RS Stock No.:
- 585-108
- Mfr. Part No.:
- AVR64EA28T-I/SS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2100 units)*
€2,175.60
(exc. VAT)
€2,675.40
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2100 + | €1.036 | €2,175.60 |
*price indicative
- RS Stock No.:
- 585-108
- Mfr. Part No.:
- AVR64EA28T-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR64 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Interface Type | USART, SPI, I2C | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 42 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 6 | |
| Program Memory Type | RAM | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | AVR | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR64 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Interface Type USART, SPI, I2C | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 42 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 6 | ||
Program Memory Type RAM | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture AVR | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller uses the latest Microchip technologies featuring a flexible, low-power architecture with an Event System, accurate analog subsystems, and advanced digital peripherals. It is powered by an AVR CPU, offering single-cycle I/O register access, a two-level interrupt controller, and a two-cycle hardware multiplier. The device operates within a supply voltage range of 1.8 to 5.5V. It provides 100,000 cycles for EEPROM, and a data retention of 40 years at 55°C.
Power on Reset
Brown out Detection
Three sleep modes
Single pin Unified Program and Debug Interface
Philips I2C compatible
Related links
- Microchip AVR64EA28-E/SS AVR 20 MHz 28-Pin SSOP
- Microchip AVR64DU28T-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR64DU28-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR64DA28-I/SS AVR 64kB RAM, 28-Pin SSOP
- Microchip AVR64EA28-E/STX AVR 20 MHz 28-Pin VQFN
- Microchip AVR64EA28-E/SP AVR 20 MHz 28-Pin SPDIP
- Microchip AVR64DU28-I/STX AVR 24 MHz 28-Pin VQFN
- Microchip AVR64EA48T-I/6LX AVR 20 MHz 48-Pin VQFN
