Microchip AVR128DA48T-I/PT AVR, AVR12 Microcontroller, 24 MHz, 128kB RAM, 48-Pin TQFP
- RS Stock No.:
- 585-139
- Mfr. Part No.:
- AVR128DA48T-I/PT
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
€2,976.00
(exc. VAT)
€3,664.00
(inc. VAT)
- Shipping from 23 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €1.86 | €2,976.00 |
*price indicative
- RS Stock No.:
- 585-139
- Mfr. Part No.:
- AVR128DA48T-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR12 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | AVR | |
| Interface Type | USART, UPDI, SPI, I2C | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 55 | |
| DACs | 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/SAE DIS 21434 | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 9 | |
| Program Memory Type | RAM | |
| ADCs | 1 x 12 Bit | |
| Instruction Set Architecture | AVR | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR12 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core AVR | ||
Interface Type USART, UPDI, SPI, I2C | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 55 | ||
DACs 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/SAE DIS 21434 | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 9 | ||
Program Memory Type RAM | ||
ADCs 1 x 12 Bit | ||
Instruction Set Architecture AVR | ||
Automotive Standard No | ||
Related links
- Microchip AVR128DA48T-E/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DB48T-I/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DA48-E/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DB48T-E/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DB48-E/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DA32T-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR128DB64T-I/PT AVR 24 MHz 64-Pin TQFP
- Microchip AVR128DA64T-I/PT AVR 24 MHz 64-Pin TQFP
