Microchip PIC18F26Q43-I/SS, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SSOP

Subtotal (1 box of 564 units)*

€744.48

(exc. VAT)

€913.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
564 +€1.32€744.48

*price indicative

RS Stock No.:
585-167
Mfr. Part No.:
PIC18F26Q43-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

128kB

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

44

DACs

8 bit

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

125°C

Height

2mm

Width

8.2mm

Standards/Approvals

RoHS

Length

10.5mm

Minimum Supply Voltage

1.8V

ADCs

12 bit

Program Memory Type

FLASH

Automotive Standard

No

Number of Timers

7

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The Microchip Microcontroller is a compact, high-performance PIC18 product family with advanced analog peripherals designed for sensor and real-time control applications. It features Direct Memory Access, Configurable Logic Cells, and multiple communication interfaces. The device comes in small footprint packages to support a variety of space-constrained and sensor node applications. It also includes memory features such as Memory Access Partition (MAP) for data protection and bootloader support, and a Device Information Area (DIA) that stores factory calibration values to improve temperature sensor accuracy.

Low Current Power on Reset

Configurable Power up Timer

Brown out Reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy