Microchip PIC18F45Q43-I/P, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 32kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 585-174
- Mfr. Part No.:
- PIC18F45Q43-I/P
- Manufacturer:
- Microchip
Subtotal (1 box of 330 units)*
€609.84
(exc. VAT)
€750.09
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit | Per Box* |
|---|---|---|
| 330 + | €1.848 | €609.84 |
*price indicative
- RS Stock No.:
- 585-174
- Mfr. Part No.:
- PIC18F45Q43-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC18F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 32kB | |
| Number of Programmable I/Os | 44 | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 8 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC18F | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 32kB | ||
Number of Programmable I/Os 44 | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 8 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 7 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F45Q71-I/P PIC18 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F45Q43-I/PT PIC18 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F15Q20-I/P PIC18 Microcontroller 32kB FLASH, 20-Pin PDIP
- Microchip PIC18F46Q43-I/P PIC18 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F44Q71-I/P PIC18 Microcontroller 16kB FLASH, 40-Pin PDIP
- Microchip PIC18F15Q20-E/P PIC18 Microcontroller 32kB FLASH, 20-Pin PDIP
- Microchip PIC18F47Q43-E/P PIC18 Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F46Q71-E/P PIC18 Microcontroller 64kB FLASH, 40-Pin PDIP
