Microchip AVR64EA32T-E/PT AVR, AVR64 Microcontroller, 20 MHz, 64kB RAM, 32-Pin TQFP
- RS Stock No.:
- 585-318
- Mfr. Part No.:
- AVR64EA32T-E/PT
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
€2,073.60
(exc. VAT)
€2,550.40
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €1.296 | €2,073.60 |
*price indicative
- RS Stock No.:
- 585-318
- Mfr. Part No.:
- AVR64EA32T-E/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR64 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Interface Type | I2C, SPI, USART | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 10 Bit | |
| Number of Programmable I/Os | 42 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Number of Timers | 6 | |
| Program Memory Type | RAM | |
| ADCs | 28 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR64 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Interface Type I2C, SPI, USART | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 10 Bit | ||
Number of Programmable I/Os 42 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Number of Timers 6 | ||
Program Memory Type RAM | ||
ADCs 28 x 12 Bit | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller featuring the AVR CPU with hardware multiplier, running at up to 20 MHz. It uses the latest Core Independent Peripherals with low-power features including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
Related links
- Microchip AVR64EA32T-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR64EA32T-I/RXB AVR 20 MHz 32-Pin VQFN
- Microchip AVR64DU32-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR64DU32T-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR64DD32T-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR64EA48T-I/PT AVR 20 MHz 48-Pin TQFP
- Microchip AVR64DB64T-I/PT AVR 24 MHz 64-Pin TQFP
- Microchip AVR64DB48T-I/PT AVR 24 MHz 48-Pin TQFP
