Microchip AVR32DU32-I/PT AVR, AVR32D Microcontroller, 24 MHz, 32kB SRAM, 32-Pin TQFP
- RS Stock No.:
- 585-336
- Mfr. Part No.:
- AVR32DU32-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 750 units)*
€855.75
(exc. VAT)
€1,052.25
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 750 + | €1.141 | €855.75 |
*price indicative
- RS Stock No.:
- 585-336
- Mfr. Part No.:
- AVR32DU32-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR32D | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Program Memory Size | 32kB | |
| Interface Type | I2C, SPI, USART, USB 2.0 | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| Program Memory Type | SRAM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR32D | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Program Memory Size 32kB | ||
Interface Type I2C, SPI, USART, USB 2.0 | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
Program Memory Type SRAM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature AVR CPU, running at up to 24 MHz. It is designed to bring real-time control and USB 2.0 Full Speed device support to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). It uses the latest Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Event System, Configurable Custom Logic (CCL), along with analog peripherals like 10-bit ADC and comparator.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
Related links
- Microchip AVR32DU32-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR32DU32T-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR32DU32T-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR32DB32-E/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR32DU20-I/REB AVR 24 MHz 20-Pin VQFN
- Microchip AVR32DU14-I/SL AVR 24 MHz 14-Pin SOIC
- Microchip AVR32DU28-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR32DU14T-I/SL AVR 24 MHz 14-Pin SOIC
