Microchip AVR16DU32T-I/PT AVR, AVR16 Microcontroller, 24 MHz, 16kB SRAM, 32-Pin TQFP
- RS Stock No.:
- 585-250
- Mfr. Part No.:
- AVR16DU32T-I/PT
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
€1,776.00
(exc. VAT)
€2,192.00
(inc. VAT)
- Shipping from 29 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €1.11 | €1,776.00 |
*price indicative
- RS Stock No.:
- 585-250
- Mfr. Part No.:
- AVR16DU32T-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR16 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Interface Type | I2C, SPI, USART, USB 2.0 | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/SAE DIS 21434 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | SRAM | |
| ADCs | 1 (11), 1 (17), 1 (21) Channels, 1 (5) | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR16 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Interface Type I2C, SPI, USART, USB 2.0 | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/SAE DIS 21434 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type SRAM | ||
ADCs 1 (11), 1 (17), 1 (21) Channels, 1 (5) | ||
Automotive Standard No | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip AVR16DU32T-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR16DU32-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR16DD32-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR16DU14-I/SL AVR 24 MHz 14-Pin SOIC
- Microchip AVR16DU28T-I/STX AVR 24 MHz 28-Pin VQFN
- Microchip AVR16DU28-I/SP AVR 24 MHz 28-Pin SPDIP
- Microchip AVR16DU28T-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR16DU20-I/REB AVR 24 MHz 20-Pin SSOP
