Microchip AVR32DA32T-E/RXB AVR, AVR32D Microcontroller, 24 MHz, 32kB RAM, 32-Pin VQFN
- RS Stock No.:
- 585-348
- Mfr. Part No.:
- AVR32DA32T-E/RXB
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€6,625.00
(exc. VAT)
€8,150.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.325 | €6,625.00 |
*price indicative
- RS Stock No.:
- 585-348
- Mfr. Part No.:
- AVR32DA32T-E/RXB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR32D | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Interface Type | I2C, SPI, UPDI, USART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| DACs | 10 Bit | |
| Number of Programmable I/Os | 41 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO/SAE DIS 21434 | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | RAM | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR32D | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Interface Type I2C, SPI, UPDI, USART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
DACs 10 Bit | ||
Number of Programmable I/Os 41 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO/SAE DIS 21434 | ||
Minimum Supply Voltage 1.8V | ||
ADCs 10 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type RAM | ||
Number of Timers 8 | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature AVR CPU, running at up to 24 MHz. It is designed to bring capacitive touch sensing and real-time control functions to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). The Event System, Configurable Custom Logic (CCL), along with intelligent analog peripherals like 12-bit differential ADC, Zero-Cross Detect (ZCD), DAC, and the latest generation Peripheral Touch Controller (PTC) with driven shield technology make it perfect for low-latency control applications and capacitive touch user interfaces.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
Related links
- Microchip AVR32DU32-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR32DU32T-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR32DB32-E/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR32DD20T-I/REB AVR 24 MHz 20-Pin VQFN
- Microchip AVR128DA32T-E/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR32DD32-E/RXB AVR Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR32DU20-I/REB AVR 24 MHz 20-Pin VQFN
