Microchip PIC18F14Q41-E/SO, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 16kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 585-386
- Mfr. Part No.:
- PIC18F14Q41-E/SO
- Manufacturer:
- Microchip
Subtotal (1 box of 608 units)*
€677.92
(exc. VAT)
€833.57
(inc. VAT)
- Shipping from 25 January 2027
Units | Per unit | Per Box* |
|---|---|---|
| 608 + | €1.115 | €677.92 |
*price indicative
- RS Stock No.:
- 585-386
- Mfr. Part No.:
- PIC18F14Q41-E/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC18F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Expanded Memory Size | 64kB | |
| Number of Programmable I/Os | 12 | |
| DACs | 8 bit | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.65mm | |
| Length | 12.78mm | |
| Standards/Approvals | RoHS | |
| Width | 10.33mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC18F | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Expanded Memory Size 64kB | ||
Number of Programmable I/Os 12 | ||
DACs 8 bit | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Height 2.65mm | ||
Length 12.78mm | ||
Standards/Approvals RoHS | ||
Width 10.33mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F14Q41-E/REB PIC18 Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip PIC18F14Q41-I/P PIC18 Microcontroller 16kB FLASH, 20-Pin PDIP
- Microchip PIC18F14Q41-I/REB PIC18 Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip PIC18F14Q41-I/SO PIC18 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18F14Q40-I/SO PIC18 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip PIC18F14Q20-I/SO PIC18 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip PIC18F14Q41T-I/SO PIC18 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip PIC18F14Q40-E/SS PIC18 Microcontroller 16kB FLASH, 20-Pin SSOP
