Microchip ATSAMC21J18A-AZTVAO, 32 bit Cortex M0, ATSAMC21J18A Microcontroller, 64 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 631-291
- Mfr. Part No.:
- ATSAMC21J18A-AZTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 1500 units)*
€4,920.00
(exc. VAT)
€6,045.00
(inc. VAT)
- Shipping from 24 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €3.28 | €4,920.00 |
*price indicative
- RS Stock No.:
- 631-291
- Mfr. Part No.:
- ATSAMC21J18A-AZTVAO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATSAMC21J18A | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 4 | |
| Number of Programmable I/Os | 84 | |
| Standards/Approvals | AEC - Q100 Grade 1, ISO 11898-1:2015 | |
| DACs | 10 Bit | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 13 | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATSAMC21J18A | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 4 | ||
Number of Programmable I/Os 84 | ||
Standards/Approvals AEC - Q100 Grade 1, ISO 11898-1:2015 | ||
DACs 10 Bit | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 13 | ||
Program Memory Type FLASH | ||
ADCs 2 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- TH
Related links
- Microchip ATSAMC21J18A-MZTVAO ATSAMC21J18A Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip ATSAMC21E18A-AZTVAO ATSAMC21E18A Microcontroller 256kB FLASH, 32-Pin TQFP
- STMicroelectronics STM32G0B1RCT7TR STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- Microchip ATSAMC21J18A-AUT Cortex-M0 Microcontroller 32kB SRAM, 64-Pin TQFP
- STMicroelectronics ARM Cortex M4 64 MHz 48-Pin UFQFPN
- Microchip ATSAMC21G18A-AZVAO ATSAMC21G18A Microcontroller 256kB FLASH, 48-Pin TQFP
- STMicroelectronics STM32G0B1RCT6N STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G0B1RCT6NTR STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
