Microchip ATSAMC21J18A-MZTVAO, 32 bit Cortex M0, ATSAMC21J18A Microcontroller, 64 MHz, 256kB FLASH, 64-Pin QFN
- RS Stock No.:
- 631-292
- Mfr. Part No.:
- ATSAMC21J18A-MZTVAO
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 631-292
- Mfr. Part No.:
- ATSAMC21J18A-MZTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATSAMC21J18A | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC - Q100, CAN 2.0A/B and CAN-FD (ISO 11898-1:2015) | |
| DACs | 10 Bit | |
| Analogue Comparators | 4 | |
| Number of Programmable I/Os | 84 | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Number of Timers | 13 | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATSAMC21J18A | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC - Q100, CAN 2.0A/B and CAN-FD (ISO 11898-1:2015) | ||
DACs 10 Bit | ||
Analogue Comparators 4 | ||
Number of Programmable I/Os 84 | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture ARM Cortex M0 | ||
Number of Timers 13 | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Program Memory Type FLASH | ||
ADCs 2 x 12 Bit | ||
- COO (Country of Origin):
- TH
The Microchip 5V Cortex M0+ devices is designed for industrial and commercial applications in noisy environments. These products feature robust communications peripherals including the SERCOM module and CAN FD, along with advanced motor control peripherals, and the Peripheral Touch Control (PTC) for developing robust user interfaces.
256KB in system self programmable Flash
8KB independent self programmable Flash for EEPROM emulation
32KB SRAM Main Memory
Power on reset (POR) and brown out detection (BOD)
Internal and external clock options with 48MHz to 96MHz
Sleepwalking peripherals
Related links
- Microchip ATSAMC21J18A-AZTVAO ATSAMC21J18A Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATSAMC21G18A-MZTVAO ATSAMC21G18A Microcontroller 256kB FLASH, 48-Pin QFN
- Microchip ATSAMD21J18A-MZTVAO ATSAMD21J18A Microcontroller 256kB FLASH, 64-Pin QFN
- STMicroelectronics STM32G0B1RCT7TR STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- Microchip ATSAMC21E18A-MZVAO ATSAMC21E18A Microcontroller 256kB FLASH, 32-Pin QFN
- STMicroelectronics STM32G0B1RCT6N STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G0B1RCT6NTR STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- Microchip ATSAMC21J18A-AUT Cortex-M0 Microcontroller 32kB SRAM, 64-Pin TQFP
