Microchip PIC18F24Q10-E/MLVAO, 8 bit 8 Bit MCU, PIC18F24Q10 Microcontroller, 64 MHz, 16kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 631-335
- Mfr. Part No.:
- PIC18F24Q10-E/MLVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 671 units)*
€660.26
(exc. VAT)
€811.91
(inc. VAT)
- Shipping from 14 December 2026
Units | Per unit | Per Box* |
|---|---|---|
| 671 + | €0.984 | €660.26 |
*price indicative
- RS Stock No.:
- 631-335
- Mfr. Part No.:
- PIC18F24Q10-E/MLVAO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F24Q10 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2304bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 5 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | C Compiler Optimised RISC | |
| Number of Timers | 7 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F24Q10 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2304bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 5 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture C Compiler Optimised RISC | ||
Number of Timers 7 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 10 Bit | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F24Q10-E/SSVAO PIC18F24Q10 Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F24Q10-E/SOVAO PIC18F24Q10 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F25Q10-E/MLVAO PIC18F25Q10 Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip PIC18F26Q10-E/MLVAO PIC18F26Q10 Microcontroller 64kB FLASH, 40-Pin VQFN
- Microchip PIC16F18026-E/MLVAO PIC16F18026 Microcontroller 28kB FLASH, 16-Pin VQFN
- Microchip AVR Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip AVR16DD28-E/STX AVR Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip PIC18F24Q35-E/3LW PIC18-Q35 Microcontroller 16kB FLASH, 28-Pin VQFN
