Microchip ATSAMD21J16B-AZVAO, 32 bit ARM Cortex M0+, ATSAMD21J16B Microcontroller, 48 MHz, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 631-463
- Mfr. Part No.:
- ATSAMD21J16B-AZVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 320 units)*
€684.16
(exc. VAT)
€841.60
(inc. VAT)
- Shipping from 28 December 2026
Units | Per unit | Per Box* |
|---|---|---|
| 320 + | €2.138 | €684.16 |
*price indicative
- RS Stock No.:
- 631-463
- Mfr. Part No.:
- ATSAMD21J16B-AZVAO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATSAMD21J16B | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 4 | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 52 | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.62V | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Number of Timers | 9 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | AEC-Q100 Grade 1, AEC-Q100 Grade 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATSAMD21J16B | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 4 | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 52 | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.62V | ||
Instruction Set Architecture ARM Cortex M0 | ||
Number of Timers 9 | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Automotive Standard AEC-Q100 Grade 1, AEC-Q100 Grade 2 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip ATSAMD21J16B-MZVAO ATSAMD21J16B Microcontroller 64kB FLASH, 64-Pin QFN
- Microchip ATSAMD21G16B-AZVAO ATSAMD21G16B Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip ATSAMD21E16B-AZVAO ATSAMD21E16B Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip ATSAMD21J17D-AZVAO ATSAMD21J17D Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATSAMD21J18A-AZVAO ATSAMD21J18A Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATSAME51J20A-AZVAO ATSAME51J20A Microcontroller 1MB FLASH, 64-Pin TQFN
- NXP MKL25Z64VLH4 Kinetis Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32C071R8I6N STM32 Microcontroller 64kB FLASH, 64-Pin UFBGA
